| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WT3 |
622-M25-360-WT3
| Heilind Number: | EDA622-M25-360-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 25 positions across two rows, providing ample connectivity options. With a 4-40 Threaded Insert mount type and Boardlocks for secure attachment, it ensures reliable functionality in any application. The termination method of PC Tail guarantees easy and efficient installation. Contact plating in gold and shell plating in tin offer superior conductivity and durability. Constructed with a steel shell, it can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transmission.

