| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WT5 |
622-M25-360-WT5
| Heilind Number: | EDA622-M25-360-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This receptacle features a high amperage rating of 5A, making it ideal for power-intensive applications. With two rows and 25 positions, it offers ample connectivity options for your projects. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. Gold contact plating and tin shell plating not only enhance conductivity but also provide durability in various environments. Crafted from robust steel, this connector can withstand extreme temperatures ranging from -55 to 125°C, making it suitable for a wide range of industrial settings. Elevate your connectivity game with this essential component.

