| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WT6 |
622-M25-360-WT6
| Heilind Number: | EDA622-M25-360-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this connector features a 2-row receptacle with PC tail termination, ensuring secure and efficient connections. With a durable steel shell and gold contact plating, it offers both strength and conductivity. The 4-40 threaded standoff mount type enables easy installation, while the 25 positions cater to various connectivity requirements. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is suitable for diverse applications in demanding environments. Upgrade your system with this essential component for seamless data transmission.

