| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-BN3 |
622-M25-660-BN3
| Heilind Number: | EDA622-M25-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring 25 positions and two rows, it offers ample connectivity options. The 4-40 Threaded Insert mount type with Boardlocks_1 guarantees secure and stable installation. Perfect for industrial settings, it operates smoothly in temperatures ranging from -55 to 125 °C. Trust in this connector for efficient and durable connections in your projects.

