| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-BN4 |
622-M25-660-BN4
| Heilind Number: | EDA622-M25-660-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek receptacle design and two rows of 25 positions, this connector is perfect for high-density applications. Its 4-40 Threaded Insert_1 mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Engineered for durability, the connector features a steel shell with nickel plating, offering reliable performance in harsh environments. Gold contact plating guarantees optimal signal transmission. Rated for 5 A of current and operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a robust and dependable choice for your projects. Upgrade your connectivity with this essential component.

