| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-GN3 |
622-M25-660-GN3
| Heilind Number: | EDA622-M25-660-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-GN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle is designed for optimal performance, featuring a two-row configuration and 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment. With a 5 A amperage rating, it ensures reliable power transmission. The PC Tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel-plated steel shell provides durability. With 25 positions and a wide operating temperature range of -55 to 125 °C, this connector is suitable for various applications in demanding environments. Upgrade your connectivity infrastructure with this high-quality component.

