| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-LN1 |
622-M25-660-LN1
| Heilind Number: | EDA622-M25-660-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your devices. With a durable steel shell and nickel plating, it ensures longevity and reliability in any environment. Featuring 25 positions and a 2-row configuration, it offers ample connectivity options. The gold-plated contacts guarantee optimal signal transmission, while the PC Tail termination method simplifies installation. Rated for 5A of current and capable of operating in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for various applications. Upgrade your system with this high-quality receptacle and experience efficient data transfer like never before.

