| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-LT5 |
622-M25-660-LT5
| Heilind Number: | EDA622-M25-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance in demanding applications. Featuring a receptacle gender and 25 positions spread across 2 rows, this connector ensures seamless data transmission. With a 5A amperage rating, it guarantees reliable power delivery. The 4-40 Threaded Standoff and Boardlocks mount type offers secure attachment to your device, while the PC Tail termination method simplifies installation. Gold contact plating and tin shell plating ensure superior conductivity and durability, even in harsh environments. Crafted from sturdy steel, this connector can withstand operating temperatures ranging from -55 to 125°C, making it ideal for industrial and commercial use. Upgrade your connectivity infrastructure with this essential component.

