| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-WN3 |
622-M25-660-WN3
| Heilind Number: | EDA622-M25-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 5A amperage rating, this receptacle is designed for reliable power transmission. Featuring a dual-row design with 25 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Gold contact plating guarantees excellent conductivity, and nickel shell plating provides durability. Constructed with high-quality steel, this connector is built to withstand harsh environmental conditions, with an operating temperature range of -55 to 125°C. Perfect for a wide range of industrial and commercial applications, it's a must-have component for your connectivity projects.

