622-M25-660-WT1

Heilind Number:EDA622-M25-660-WT1
Manufacturer:EDAC
Manufacturer Number:622-M25-660-WT1
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M25-660-WT1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M25-660-WT1

Detailed Description

Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it features a receptacle gender with two rows of 25 positions each, ensuring seamless connectivity. With a durable steel shell and gold-plated contacts, it guarantees reliable performance in any environment. The Through Hole mount type with PC Tail termination method offers easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and harsh operating conditions. Upgrade your systems with this essential component for enhanced functionality and durability.