| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-WT4 |
622-M25-660-WT4
| Heilind Number: | EDA622-M25-660-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-WT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile solution for power and signal transmission. With a maximum amperage of 5A, it ensures reliable performance in various applications. Featuring a receptacle gender and two rows for efficient organization of 25 positions, this connector is ideal for high-density connection needs. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure and stable installation. Gold-plated contacts ensure optimal conductivity, while the steel shell with tin plating guarantees durability in harsh environments. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your connectivity game with this essential component.

