| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-660-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-660-WT6 |
622-M25-660-WT6
| Heilind Number: | EDA622-M25-660-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-660-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic applications. This high-performance receptacle features dual rows for efficient data transmission, accommodating up to 25 positions with precision. Crafted with durable steel shell material and 4-40 threaded standoff mount type, it ensures secure installation in any setup. The PC tail termination method guarantees a reliable connection, while gold contact plating enhances conductivity. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial and commercial environments. Upgrade your connectivity experience with this essential component.

