| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BN1 |
622-M37-260-BN1
| Heilind Number: | EDA622-M37-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, meticulously designed for optimal performance. Featuring a two-row receptacle configuration, it ensures efficient data transmission in any application. With a robust steel shell and gold flash plating on contacts, this connector guarantees durability and reliable conductivity. Its through-hole mount and PC tail termination method make for easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, it's the perfect solution for industrial and harsh environment settings. Trust in its 37 positions to accommodate multiple connections with ease. Upgrade your connectivity game with this essential component.

