| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BN2 |
622-M37-260-BN2
| Heilind Number: | EDA622-M37-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. With a 37-position receptacle design, this connector offers seamless integration in your projects. Featuring a 4-40 Threaded Insert_1 mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures optimal conductivity, while the durable steel shell with nickel plating guarantees long-lasting performance even in harsh environments. Operating flawlessly within a wide temperature range of -55 to 125°C, it's a versatile choice for various applications. Upgrade your connectivity setup with this high-quality D-Sub connector.

