| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BN3 |
622-M37-260-BN3
| Heilind Number: | EDA622-M37-260-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. Featuring a receptacle gender and two rows for efficient signal transmission, this connector offers a secure 4-40 Threaded Insert mount type with Boardlocks_1 for added stability. Its PC Tail termination method ensures easy installation, while the Gold Flash contact plating guarantees reliable conductivity. Constructed with a durable steel shell plated with nickel, and capable of operating in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various applications in the field of connectors and IO devices. Upgrade your setup with this high-quality D-Sub connector for seamless connectivity.

