| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BN4 |
622-M37-260-BN4
| Heilind Number: | EDA622-M37-260-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With a 2-row receptacle configuration and 37 gold flash plated contacts, it ensures reliable data transmission at up to 5A of current. The rugged steel shell with nickel plating guarantees durability, while the PC Tail termination method offers easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial applications where secure and efficient signal transfer is essential. Upgrade your connectivity solutions with this high-quality connector.

