| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BN5 |
622-M37-260-BN5
| Heilind Number: | EDA622-M37-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for optimal performance, this receptacle features a dual-row layout with 37 positions, ensuring seamless integration into your electronic systems. With a durable steel shell and nickel plating, it guarantees longevity and reliable conductivity even in harsh environments. The 4-40 Threaded Standoff and Boardlocks offer secure mounting, while the PC Tail termination method simplifies installation. Gold Flash contact plating enhances signal integrity, making it ideal for high-speed data applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and dependable solution for your industrial or commercial needs. Upgrade your connectivity with this essential component today.

