| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BT1 |
622-M37-260-BT1
| Heilind Number: | EDA622-M37-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for high-performance applications. Featuring a receptacle gender and two rows for secure connections, this connector is built to handle up to 5A of power. Its Through Hole mount type (.120") and PC Tail termination method ensure robust and reliable installation. With 37 gold flash-plated contacts, it guarantees excellent conductivity and signal integrity. The steel shell construction with tin plating offers durability and protection in harsh environments, while its wide operating temperature range of -55 to 125°C ensures reliability in extreme conditions. Upgrade your connectivity solutions with this essential component.

