| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BT2 |
622-M37-260-BT2
| Heilind Number: | EDA622-M37-260-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. Featuring a receptacle gender with two rows for efficient signal transmission, it offers a durable steel shell with tin plating for reliable use in various environments. With a 4-40 threaded insert mount type and PC tail termination method, installation is secure and straightforward. Gold flash contact plating ensures optimal conductivity, while the 37 positions cater to versatile connectivity needs. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector guarantees consistent performance in demanding conditions. Elevate your connectivity solutions with this essential component.

