| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BT5 |
622-M37-260-BT5
| Heilind Number: | EDA622-M37-260-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features two rows with 37 positions, ensuring reliable data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting quality. The 4-40 threaded standoff and boardlocks provide secure mounting, while the PC tail termination method offers easy installation. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless connectivity.

