| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-BT6 |
622-M37-260-BT6
| Heilind Number: | EDA622-M37-260-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-BT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for precision and durability, this receptacle features a 37-position interface with two rows, ensuring seamless data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, it offers secure and stable connections in any application. The contact plating of Gold Flash guarantees optimal conductivity, while the Tin shell plating provides corrosion resistance. Constructed with steel shell material, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your setup with this essential component for reliable and efficient connectivity solutions.

