| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GN1 |
622-M37-260-GN1
| Heilind Number: | EDA622-M37-260-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for secure and reliable connectivity in your electronic devices. Featuring a receptacle design with two rows and 37 positions, it offers ample functionality for your connections. With a durable steel shell and nickel plating, this connector ensures long-lasting performance even in harsh environments. The gold flash contact plating guarantees optimal conductivity, while the through-hole mount type with PC tail termination method facilitates easy and secure installation. Operating smoothly within a wide temperature range from -55 to 125°C, this connector is ideal for various industrial applications. Trust in its 5A amperage rating to power your devices with efficiency and stability. Upgrade your connectivity solutions with the precision and quality of our Right Angle D-Sub Connector.

