| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GN2 |
622-M37-260-GN2
| Heilind Number: | EDA622-M37-260-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this robust Right Angle D-Sub Connector, designed for efficient signal transmission in industrial and commercial settings. With a high amperage rating of 5 A, it ensures reliable power delivery. Featuring a receptacle gender and two rows for versatile usage, it offers secure connections with 4-40 threaded insert mount type and PC tail termination method. The gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability. With 37 positions and steel shell material, it provides ample connectivity options and rugged construction. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's ideal for demanding applications in the field of connectors and IO connectivity. Elevate your connectivity solutions with this premium D-Sub connector.

