| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GN4 |
622-M37-260-GN4
| Heilind Number: | EDA622-M37-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in industrial settings. This receptacle features two rows of 37 gold flash-plated contacts, ensuring reliable signal transmission at an amperage of 5A. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your electronic applications. Trust in its quality and precision for seamless data transfer.

