| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GT1 |
622-M37-260-GT1
| Heilind Number: | EDA622-M37-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in a variety of applications. With a receptacle gender and two rows of 37 positions each, it offers ample connectivity options. Featuring a durable steel shell with tin plating and PC Tail termination, this connector ensures reliable performance even in harsh environments. The gold flash contact plating guarantees excellent signal transmission, while the through-hole mount type facilitates easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for your connectivity needs. Elevate your connectivity experience with this high-quality connector.

