| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GT2 |
622-M37-260-GT2
| Heilind Number: | EDA622-M37-260-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic assemblies. With a rugged steel shell and gold flash contact plating, this connector ensures reliable signal transmission in demanding environments. Featuring 37 positions across two rows, it offers ample connectivity options for your applications. The 4-40 threaded insert and PC tail termination method make installation a breeze, while its receptacle design caters to versatile mounting needs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh conditions, making it an essential component for industrial, aerospace, and automotive systems. Upgrade your connectivity with this trusted solution and experience uninterrupted performance in your projects.

