| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GT5 |
622-M37-260-GT5
| Heilind Number: | EDA622-M37-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This receptacle features two rows of 37 positions, ensuring efficient data transmission. With a 5A amperage rating, it guarantees reliable power delivery. Its PC Tail termination method and gold flash contact plating offer superior conductivity, while the durable steel shell with tin plating ensures longevity. The 4-40 threaded standoff and boardlocks make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-performance component.

