| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-GT6 |
622-M37-260-GT6
| Heilind Number: | EDA622-M37-260-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-GT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for a variety of applications. Featuring a receptacle design with two rows, it ensures secure and efficient connections. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The contact plating of Gold Flash guarantees optimal signal transfer, while the Tin shell plating offers durability. With 37 positions, this connector is perfect for complex setups. Constructed with steel shell material and operating in a wide temperature range from -55 to 125°C, it's built to withstand harsh environments. Elevate your connectivity with this essential component.

