| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LN1 |
622-M37-260-LN1
| Heilind Number: | EDA622-M37-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in any environment. Featuring 37 gold flash-plated contacts, it guarantees optimal signal conductivity. Suitable for through-hole mounting with a PC tail termination method, this connector offers easy and secure installation. Its dual-row design allows for efficient organization of multiple connections, while its 5A amperage rating ensures robust power transmission. With an operating temperature range of -55 to 125 °C, it's suitable for use in a wide range of industrial and commercial settings. Upgrade your connectivity infrastructure with this versatile and dependable connector.

