| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LN2 |
622-M37-260-LN2
| Heilind Number: | EDA622-M37-260-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration. With a robust steel shell and gold flash contact plating, this receptacle ensures reliable signal transmission in demanding environments. Featuring 37 positions across two rows, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze, while the nickel shell plating guarantees long-term durability. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential choice for your connectivity needs. Elevate your connections with this top-of-the-line component.

