| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LN4 |
622-M37-260-LN4
| Heilind Number: | EDA622-M37-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable and efficient performance. With a high amperage rating of 5A, this receptacle features two rows of 37 positions, catering to diverse connection needs. Its durable steel shell, plated with nickel for enhanced longevity, ensures robustness in various operating environments. The PC Tail termination method guarantees secure and stable connections, while the gold flash contact plating facilitates efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C, making it a versatile and essential component for your connectivity solutions. Upgrade your systems with the assurance of quality and performance that our D-Sub Connector provides.

