| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LN5 |
622-M37-260-LN5
| Heilind Number: | EDA622-M37-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic projects. Designed to deliver optimal functionality, this receptacle features two rows and 37 positions, ensuring seamless data transfer. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in various environments. The 4-40 Threaded Standoff, Boardlocks, and PC Tail termination method make installation a breeze, while the gold flash contact plating maintains excellent signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any project requiring secure and efficient data transmission. Upgrade your connections today with this essential component.

