| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LN6 |
622-M37-260-LN6
| Heilind Number: | EDA622-M37-260-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Featuring a receptacle design with two rows for efficient signal transmission, this connector is perfect for a variety of applications. With a 5A amperage rating and gold flash contact plating, it ensures reliable performance over time. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while the durable steel shell with nickel plating guarantees long-lasting durability. With 37 positions and an operating temperature range of -55 to 125°C, this connector is suitable for even the most demanding environments. Upgrade your connectivity with ease and reliability.

