| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LT1 |
622-M37-260-LT1
| Heilind Number: | EDA622-M37-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in constrained spaces with our Right Angle D-Sub Connector. Featuring a receptacle design with two rows and 37 positions, this connector offers reliable performance for your electronic applications. With a durable steel shell and PC Tail termination method, it ensures secure mounting and efficient signal transfer. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating enhances durability. Operating smoothly in a wide temperature range from -55 to 125 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.

