| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LT3 |
622-M37-260-LT3
| Heilind Number: | EDA622-M37-260-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for high performance, this receptacle features two rows of 37 positions, allowing for seamless data transmission. With a sturdy steel shell and gold flash contact plating, it ensures durability and reliable conductivity in demanding environments. The 4-40 threaded insert and boardlocks offer secure mounting options, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.

