| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LT5 |
622-M37-260-LT5
| Heilind Number: | EDA622-M37-260-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this receptacle boasts a 4-40 Threaded Standoff mount type with Boardlocks, ensuring secure attachment. With PC Tail termination method and Gold Flash contact plating, it guarantees reliable signal transfer. Its two rows and 37 positions offer ample connectivity options, while its durable steel shell with Tin plating ensures longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any electronic setup. Upgrade your connections today with this high-performance component.

