| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-LT6 |
622-M37-260-LT6
| Heilind Number: | EDA622-M37-260-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-LT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for high-performance applications. Designed for versatility, this receptacle features two rows and offers a secure, threaded standoff mount type for easy installation. With a robust steel shell and reliable PC tail termination method, it ensures durability in any environment. The gold flash contact plating guarantees optimal signal transmission, while the tin shell plating provides excellent corrosion resistance. With 37 positions and an operating temperature range of -55 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

