| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WN1 |
622-M37-260-WN1
| Heilind Number: | EDA622-M37-260-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and versatile component designed for optimal performance. Featuring a receptacle gender and two rows for secure connection, this connector ensures seamless integration in your electronic devices. With a 5A amperage capacity, it offers robust power delivery, while its Through Hole (.120") mount type and PC Tail termination method guarantee easy and efficient installation. Crafted with gold flash contact plating and nickel shell plating, this connector ensures durable and high-quality conductivity. With 37 positions and a steel shell material, it is suitable for various industrial applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it provides dependable performance in any environment. Upgrade your connectivity setup with this essential component, a must-have in any electronic engineer's toolkit.

