| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WN2 |
622-M37-260-WN2
| Heilind Number: | EDA622-M37-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission. With a rugged steel shell and 37 gold-plated positions, this receptacle ensures reliable signal integrity in demanding environments. Its 2-row configuration and PC tail termination method offer efficient installation, while the 4-40 threaded insert mount type guarantees secure attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial applications where durability and performance are paramount. Upgrade your connectivity infrastructure today with this essential component.

