| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WN4 |
622-M37-260-WN4
| Heilind Number: | EDA622-M37-260-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle features two rows of 37 gold flash contacts, ensuring secure and reliable connections. Its 4-40 threaded insert mount type and PC tail termination method offer easy installation on your circuit board. With a durable steel shell and nickel plating, it guarantees longevity and stability in various environments. Designed for optimal performance, this connector operates seamlessly within a wide temperature range of -55 to 125 °C. Elevate your connectivity with this essential component.

