| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WT2 |
622-M37-260-WT2
| Heilind Number: | EDA622-M37-260-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. Designed for optimal signal transmission, this receptacle features two rows of 37 gold flash-plated contacts, ensuring seamless data transfer. Its durable steel shell with tin plating guarantees longevity even in harsh environments, while the 4-40 threaded insert and PC tail termination method facilitate secure installation. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is ideal for demanding industrial settings. Upgrade your connectivity with this essential component.

