| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WT3 |
622-M37-260-WT3
| Heilind Number: | EDA622-M37-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for secure attachment, along with a 4-40 Threaded Insert and Boardlocks_1 for easy installation. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any application. Suitable for high-speed data transmission, it offers 37 positions for versatile connectivity. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is a vital component for your electronic setups. Upgrade your connections with this essential accessory.

