| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WT5 |
622-M37-260-WT5
| Heilind Number: | EDA622-M37-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for seamless connectivity in electronic applications. With a 5A amperage rating, this receptacle features two rows for efficient signal transmission. Its 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method offers easy installation. The gold flash contact plating guarantees reliable conductivity, complemented by a tin shell plating for enhanced durability. With 37 positions, this steel-bodied connector operates flawlessly in a wide temperature range from -55 to 125°C. Trust in its performance for your connectivity needs.

