| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-260-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-260-WT6 |
622-M37-260-WT6
| Heilind Number: | EDA622-M37-260-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-260-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. With a durable steel shell and gold flash contact plating, this connector ensures reliable and efficient connections in both commercial and industrial settings. Featuring 37 positions in a 2-row configuration, it offers ample versatility for various applications. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees performance in harsh environments. Trust in this receptacle for seamless data transfer and power delivery, meeting your connectivity needs with precision and durability. Elevate your connectivity game with this essential component.

