| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BN1 |
622-M37-360-BN1
| Heilind Number: | EDA622-M37-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for superior performance in a variety of applications. This receptacle features two rows of gold-plated contacts, ensuring reliable signal transmission with a maximum amperage of 5 A. Constructed with a durable steel shell plated in nickel, it offers robust protection and longevity. Suitable for through-hole mounting with a PC tail termination method, this connector is easy to install and provides secure connectivity. With 37 positions and operating temperatures ranging from -55 to 125 °C, it meets the demands of even the most challenging environments. Upgrade your connectivity solutions with this high-quality connector.

