| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BN2 |
622-M37-360-BN2
| Heilind Number: | EDA622-M37-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. This high-performance receptacle features a durable steel shell with nickel plating, ensuring reliability in demanding environments. With 37 gold-plated contacts and a 4-40 Threaded Insert_1 mount type, it guarantees secure and efficient PC Tail termination. Rated for 5 A of current and operating within a wide temperature range of -55 to 125 °C, this connector is ideal for industrial and commercial applications requiring robust data transmission. Stay connected with confidence using this essential component.

