| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BN4 |
622-M37-360-BN4
| Heilind Number: | EDA622-M37-360-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high performance, this receptacle boasts a durable steel shell with nickel plating, ensuring reliability in even the most demanding environments. Its 37 gold-plated positions guarantee optimal conductivity, while the 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. With an amperage rating of 5A and operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Whether you're building industrial machinery or upgrading telecommunications systems, trust in the quality and precision of our D-Sub Connector for seamless connectivity.

