| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BN5 |
622-M37-360-BN5
| Heilind Number: | EDA622-M37-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. With a sturdy steel shell and nickel plating, it ensures durability and reliable signal transmission. Featuring two rows and 37 positions, it offers ample connectivity options. The PC tail termination method and gold contact plating guarantee secure and efficient connections. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for industrial and commercial use. The 4-40 threaded standoff and boardlocks make installation a breeze. Upgrade your setup with this high-quality connector for seamless data transfer.

