| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BN6 |
622-M37-360-BN6
| Heilind Number: | EDA622-M37-360-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for high-performance applications. With a sleek nickel-plated steel shell and gold-plated contacts, it ensures reliable data transmissions in demanding environments. Featuring 37 positions across 2 rows, it offers ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial use. Upgrade your setup with this essential component for seamless signal transmission.

