| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M37-360-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M37-360-BT2 |
622-M37-360-BT2
| Heilind Number: | EDA622-M37-360-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M37-360-BT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 37 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for your connectivity needs. Designed for high-performance applications, this receptacle boasts a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 37 positions available across two rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector guarantees optimal performance even in harsh environments. Trust in its 5A amperage rating to handle your power requirements with efficiency. Upgrade your system with this premium connector for seamless data transfer and communication.

